BAT54GWJ
Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54GWJ
Secondary Manufacturer Part#: BAT54GWJ
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package
- Low forward voltage: VF = 400 mV
- Low leakage current: IR = 2 µA
- Reverse voltage VR = 30 V
- Low capacitance
- Small SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 800 | ||
| 150 °C | ||
| BAT54GW Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |