BAT54AW,115
Diode Schottky 30V 0.2A 3-Pin SC-70 T/R
- RoHS 10 Compliant
 - Tariff Charges
 
Planar Schottky barrier diodes with an integrated guard ring for stress protection, encapsulated in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.
- Low forward voltage
 - Low capacitance
 - AEC-Q101 qualified
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SC-70 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 600 | ||
| 800 | ||
| 3 | ||
| 150 °C | ||
| BAT54W Series | ||
| AEC-Q101 | ||
| 30 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 85411000 | 
| Schedule B: | 85411000 |