BAT46GWX
Diode Schottky 100V 250mA 2-Pin SOD-123 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT46GWX
Secondary Manufacturer Part#: BAT46GWX
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.
- Low forward voltage: VF = 850 mV
- Low leakage current: IR = 4 µA
- Reverse voltage VR = 100 V
- Low capacitance
- Small SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 2.5 | ||
| 850 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |