BAS21W,115
Diode Switching 250V 0.225A 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS21W,115
Secondary Manufacturer Part#: BAS21W,115
- RoHS 10 Compliant
- Tariff Charges
High-voltage switching diodes, encapsulated in a very small Surface-Mounted Device (SMD) plastic package.
- High switching speed: trr = 50 ns
- Low capacitance: Cd = 2 pF
- Low leakage current
- Very small SMD plastic package
- High reverse voltage: VR = 250 V
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 225 | ||
| SOT-323 | ||
| Single | ||
| Surface Mount | ||
| 9 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| BAS21W Series | ||
| AEC-Q101 | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |