BAS21QAZ
Super-Fast Recovery Rectifier 330mA 3-Pin DFN1010D T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS21QAZ
Secondary Manufacturer Part#: BAS21QAZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 | ||
| DFN1010D (SOT-1215 | ||
| Single | ||
| Surface Mount | ||
| 9 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| BAS21QA Series | ||
| AEC-Q101 | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |