BAS21H,115
Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 9 A, SOD-123F, 2 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS21H,115
Secondary Manufacturer Part#: BAS21H,115
- RoHS 10 Compliant
- Tariff Charges
Single high-voltage switching diode, encapsulated in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
- Small and flat lead SMD plastic package
- Reverse voltage: VR = 200 V
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-123F | ||
| Single | ||
| Surface Mount | ||
| 9 | ||
| 1.25 | ||
| 2 | ||
| 150 °C | ||
| BAS21H Series | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |