PDP SEO Portlet

BAS21GWJ

BAS21GW/SOD2/REEL 13 Q1/T1 S"

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS21GWJ
Secondary Manufacturer Part#: BAS21GWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-voltage switching diode, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package

  • High switching speed: trr = 50 ns
  • Low leakage current: IR = 100 nA
  • High reverse voltage VR = 200 V
  • Low capacitance: Cd = 2 pF
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
225
SOD-123
Single
Surface Mount
9
1.25
150 °C
BAS21GW Series
AEC-Q101
250
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:50000  Mult:10000  
USD $:
0+
$0.00000