BAS16VY-QZ
Diode High Speed Switching 100V 200mA 6-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS16VY-QZ
Secondary Manufacturer Part#: BAS16VY-QZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-363 | ||
| Triple Isolated | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 150 °C | ||
| BAS16VY-Q Series | ||
| AEC-Q101 | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |