BAS16LD,315
Diode Switching 100V 0.1A 2-Pin SOD T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS16LD,315
Secondary Manufacturer Part#: BAS16LD,315
- RoHS 10 Compliant
- Tariff Charges
Single high-speed switching diode, encapsulated in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.
- High switching speed: trr = 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: VR = 100 V
- Repetitive peak reverse voltage: VRRM = 100 V
- Ultra small and leadless SMD plastic package
- AEC-Q101 qualified
- Solderable side pads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 | ||
| SOD-882D | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 2 | ||
| 150 °C | ||
| BAS16LD Series | ||
| AEC-Q101 | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |