PDP SEO Portlet

BAS16L,315

Small Signal Diode, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS16L,315
Secondary Manufacturer Part#: BAS16L,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOD-882
Single
Surface Mount
4
1.25
2
150 °C
BAS16 Series
AEC-Q101
100
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:80000  Mult:10000  
USD $:
0+
$0.00000