PDP SEO Portlet

BAS16,215

Small Signal Switching Diode, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-23

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS16,215
Secondary Manufacturer Part#: BAS16,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Small SMD plastic packages

Technical Attributes

Find Similar Parts

Description Value
215 mA
SOT-23
Single
Surface Mount
4 A
1.25 V
3
150 °C
BAS16 Series
AEC-Q101
100 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:93000  Mult:3000  
USD $: