PDP SEO Portlet

BAS116GWJ

BAS116GW/SOD2/REEL 13 Q1/T1"

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS116GWJ
Secondary Manufacturer Part#: BAS116GWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low leakage switching diode, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.

  • High switching speed: trr = 0.8 µs
  • Low leakage current: IR = 3 pA
  • Repetitive peak reverse voltage VRRM = 85 V
  • Low capacitance: Cd = 2 pF
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOD-123
Single
Surface Mount
4
1.25
150 °C
BAS116GW Series
AEC-Q101
85
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
0+
$0.00000