74LVC2G66DC-Q100H
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LVC2G66DC-Q100H
Secondary Manufacturer Part#: 74LVC2G66DC-Q100H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 34@1.95V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.2@5.5V | ||
| 4, 40 V | ||
| -40 to 125 °C | ||
| 8VSSOP | ||
| 8 | ||
| Single | ||
| 2.4(Max) x 2.1(Max) x 0.85(Max) | ||
| No | ||
| Automotive | ||
| VSSOP | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |