74LVC2G00DC-Q100H
NAND Gate, Dual, 2 Input, 8 Pins, VSSOP, 74LVC2G00
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G00DC-Q100H
Secondary Manufacturer Part#: 74LVC2G00DC-Q100H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| NAND | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 10.8@1.65V to 1.95V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| 2.7, 5.5 V | ||
| -40 to 125 °C | ||
| 8VSSOP | ||
| 8 | ||
| 2.1(Max) x 2.4(Max) x 0.85(Max) mm | ||
| Automotive | ||
| VSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.60 |
| Schedule B: | 8542.39.00.60 |