74LVC1G27GW-Q100H
NOR Gate, Single, 3 Input, 6 Pins, TSSOP, 74LVC1G27
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G27GW-Q100H
Secondary Manufacturer Part#: 74LVC1G27GW-Q100H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| NOR | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 8.4@2.7V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 1.8, 3.6 V | ||
| -40 to 125 °C | ||
| 6SC-88 | ||
| 6 | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Automotive | ||
| SC-88 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |