PDP SEO Portlet

74LV1T34GWH

Logic, Buffer, Non Inverting, 74LV1T34, 74LV Family, 1.6V to 5.5V Supply, TSSOP-5

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LV1T34GWH
Secondary Manufacturer Part#: 74LV1T34GWH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LV1T34GWH is a single supply, level translating buffer. The low threshold inputs support 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation. In addition, the 5V tolerant input pins enable level down translation (3.3V to 2.5V output at VCC = 2.5V). The output level is referenced to the supply voltage and supports 1.8V, 2.5V, 3.3V and 5V CMOS levels. The wide VCC range permits the generation of output levels to connect to controllers or processors. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM JESD22-C101F exceeds 1000V). It is used in applications such as portable applications, PC and notebooks, industrial controllers, and telecom.

  • 5V tolerant input
  • Latch-up performance exceeds 250mA per JESD 78 Class II
  • Supply voltage range from 1.6V to 5.5V
  • Input leakage current is ±0.1µA maximum at (VI=VCC or GND;VCC = 0V to 5.5V, 25°C)
  • Supply current is 1µA maximum at (VI=VCC or GND;IO = 0A;VCC = 1.8V, 2.5V, 3.3V, 5V)
  • Propagation delay is 6.3ns typical at (VCC = 1.8V;CL = 15pF, 25°C)
  • Input capacitance is 1.5pF typical at (VI=VCC or GND;VCC = 3.3V, 25°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP5 package

Technical Attributes

Find Similar Parts

Description Value
LV
Voltage Level Shifter
260 °C
-8 mA
8 mA
10.5@1.8V ns
1 uA
Surface Mount
1.8, 2.5, 3.3 V
-40 to 125 °C
5TSSOP
5
2.25(Max) x 1.35(Max) x 1(Max) mm
No
Extended Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: