PDP SEO Portlet

74CBTLVD3384PW,118

Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLVD3384PW,118
Secondary Manufacturer Part#: 74CBTLVD3384PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74CBTLVD3384 is a dual 5-pole, single-throw bus switch. The device features two output enable inputs (nOutput enable) that each control five switch channels. The switches are disabled when the associated nOutput enable input is HIGH. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Supply voltage range from 3.0 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-B/JESD36 (3.0 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
  • 5 ? switch connection between two ports
  • -3 dB bandwidth at 600 MHz
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA per JESD78B Class I level A
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
5 x 1:1
Gold
CBTLV
Bus Switch
260
-128 mA
128 mA
4.7 Ohm
3.6 V
0.22@3V to 3.6V ns
150 uA
3 V
Surface Mount
MSL 1 - Unlimited
2
10
10
-40 to 125 °C
24TSSOP
24
7.9 x 4.5 x 0.95 mm
30 pF
TSSOP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: