PDP SEO Portlet

74AVCH8T245PW:118

Transceiver, Translating, Bidirectional, 74AVCH8T245, 1 Element, 0.8 V to 3.6 V, 24 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AVCH8T245PW:118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AVCH8T245PW:118 is a 8bit, dual supply transceiver that enables bidirectional level translation. It features two 8bit input-output ports (An and Bn), a direction control input (DIR), an output enable input (active-low OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8V and 3.6V making the device suitable for translating between any of the low-voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V and 3.3V). Pins An, active-low OE, and DIR are referenced to VCC(A), and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (active-low OE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down.

  • Complies with JEDEC standards, ESD protection
  • Suspend mode, bus hold on data inputs
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • Inputs accept voltages upto 3.6V, IOFF circuitry provides partial power-down mode operation
  • Input leakage current is ±0.025µA typical at (Tamb = 25°C)
  • OFF-state output current is ±30µA maximum at (A or B port; VO = 0V or VCCO; VCC(A) = VCC(B) = 3.6V)
  • Power-off leakage current is ±30µA maximum at (A port; VI or VO = 0V to 3.6V; VCC(A) = 0V)
  • Supply current is 55µA maximum at (VCC(A) = 0.8V to 3.6V; VCC(B) = 0.8V to 3.6V)
  • Operating temperature range from -40°C to +125°C
  • TSSOP24 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Non Inverted
74AVCH8T245
null
74AVCH
8 Channels
1 Element
8 Bits
24 Pins
125 °C
-40 °C
12 MA
Tri State
null
14.4 ns
null
3.6 MV
800 MV
3.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.43914
2500+
$0.43914
5000+
$0.40987
7500+
$0.39922
12500+
$0.38911
25000+
$0.37951
62500+
$0.37036
125000+
$0.36165
SubTotal:
$1,097.85