PDP SEO Portlet

74AVC1T1022DPJ

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 74AVC1T1022DPJ
Secondary Manufacturer Part#: 74AVC1T1022DPJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
10 MHz
CMOS, LVTTL
Surface Mount
1
4
10
0.8 to 3.6, 2.5, 3.3 V
125 °C
-40 °C
CMOS, LVTTL
3.1 x 3.1 x 0.95 mm
74AVC1T1022 Series
TSSOP
3.6 Vdc
800 mV
Fanout Clock Buffer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000