74AUP1T08GWH
AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AUP1T08
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1T08GWH
Secondary Manufacturer Part#: 74AUP1T08GWH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| AND | ||
| 260 °C | ||
| -4 mA | ||
| 4 mA | ||
| 8.1@2.3V to 2.7V ns | ||
| 1.2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 1.6, 5.5 V | ||
| -40 to 125 °C | ||
| 5TSSOP | ||
| 5 | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542390000 |