1PS79SB30YL
Small Signal Schottky Diode, Single, 40 V, 200 mA, 600 mV, 1 A, 150 °C
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1PS79SB30YL
Secondary Manufacturer Part#: 1PS79SB30YL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SC-79 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 600 | ||
| 150 °C | ||
| 1PS79SB30 Series | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |