1PS79SB30,115
Diode Schottky 40V 0.2A 2-Pin SOD-523 T/R
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a SOD523 (SC-79) ultra small Surface-Mounted Device (SMD) plastic package.
- Very low forward voltage
- Very low reverse current
- Guard ring protected
- Ultra small SMD package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SC-79 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 600 | ||
| 2 | ||
| 150 °C | ||
| 1PS79SB30 Series | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |