1PS76SB21,115
Diode Schottky 40V 0.2A 2-Pin SOD-323 T/R
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diodes with an integrated guard ring for stress protection. Encapsulated in small Surface-Mounted Device (SMD) plastic packages.
- Low forward voltage
- Small SMD plastic packages
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
200 | ||
SC-76 | ||
Single | ||
Surface Mount | ||
1 | ||
550 | ||
2 | ||
125 °C | ||
1PS76SB21 Series | ||
40 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8541100070 |
Schedule B: | 8541100070 |