1PS76SB10,135
Diode Schottky 30V 0.2A 2-Pin SOD-323 T/R
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a SOD323 very small Surface-Mounted Device (SMD) plastic package.
- Low forward voltage
- Guard ring protected
- Very small plastic SMD package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
200 | ||
SOD-323 | ||
Single | ||
Surface Mount | ||
600 | ||
400 | ||
2 | ||
125 °C | ||
1PS76SB10 Series | ||
AEC-Q101 | ||
30 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8541100070 |
Schedule B: | 8541100070 |