1PS70SB86,115
Diode Schottky 15V 0.03A 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1PS70SB86,115
Secondary Manufacturer Part#: 1PS70SB86,115
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diodes encapsulated in a SOT323 (SC-70) very small plastic SMD package. Single diodes and double diodes with different pinning are available. ESD sensitive device, observe handling precautions.
- Low forward voltage
- Very small SMD plastic package
- Low diode capacitance.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| SC-70 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 700 | ||
| 3 | ||
| 125 °C | ||
| 1PSxxSB8x Series | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |