SCL3300-D01-004
Inclinometer 3-Axis Digital SPI ±90° 12-Pin SMD Bulk
Manufacturer:Murata
Product Category:
Sensors, Motion-Tilt, Inclinometers / Tilt Sensors
Avnet Manufacturer Part #: SCL3300-D01-004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 ° | ||
| 12 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| X, Y, Z (Inclinometer) | ||
| null | ||
| Digital | ||
| null | ||
| null | ||
| null | ||
| 3.6 MV | ||
| 3 MV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |