PKM13EPYH4000-A0
Transducer, Sounder, 70 dB, 4 kHz, 5500 pF
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: PKM13EPYH4000-A0
Secondary Manufacturer Part#: PKM13EPYH4000-A0
- RoHS 10 Compliant
- Tariff Charges
- Ammo packing for automatic insertion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5500 pF | ||
| External | ||
| 80 °C | ||
| -20 °C | ||
| ±15V 0-p | ||
| 4 kHz | ||
| 70dB @ 10cm | ||
| External Drive | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |