PKLCS1212E4001-R1
Click image to enlarge
Manufacturer:Murata
Product Category:
Transducers, Audio, Piezo Buzzers
Avnet Manufacturer Part #: PKLCS1212E4001-R1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 kHz | ||
| 84 dB | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| External | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85318090 |
| Schedule B: | 85318090 |