OKL-T/3-W12N-C
Non Isolated POL DC/DC Converter, Programmable, ITE, 15 W, 591 mV, 5.5 V, 3 A
Click image to enlarge
Manufacturer:Murata
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: OKL-T/3-W12N-C
- RoHS 10 Compliant
- Tariff Charges
- iLGA inspectable Land Grid Array
- 4.5-14Vdc input voltage range
- Programmable output voltage from 0.591-5.5Vdc
- Drives up to 200 µF ceramic capacitive loads
- High power conversion efficiency at 93%
- Outstanding thermal derating performance
- Short circuit and over current protection
- On/Off control and Power Good signal
- Optional Sequence/Tracking operation (OKL2-T/3-W12 models)
- Certifi ed to UL/EN/IEC 60950-1 safety, 2nd Edition
- RoHS-6 hazardous substance compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 591 mV | ||
| 16.5 W | ||
| SMD Open Frame | ||
| Programmable | ||
| 4.5 V | ||
| 14 V | ||
| 3 A | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |