NXRT15XH103FA1B040
Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk
Click image to enlarge
Manufacturer:Murata
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: NXRT15XH103FA1B040
- RoHS 10 Compliant
- Tariff Charges
- High accuracy and high sensibility temperature sensing is available by the high accuracy NTC Thermistor.
- This product is compatible with 1005 (1.0mm * 0.5mm) size NTC Thermistor.
- The variation per hour of this product is stable few.
- This product is produced with the automation line which was consistent from a lead to packing so that the product of uniform quality may be btained at low cost in large quantities.
- Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can perform processing etc. freely. Moreover, taping supply can also respond.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32.5 mm | ||
| 3455 K | ||
| Bead, Radial Leaded | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| ± 1% | ||
| null | ||
| null | ||
| 4 s | ||
| null | ||
| Through Hole | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |