NXE1S0505MC-R7
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Click image to enlarge
Manufacturer:Murata
Product Category:
DC to DC Converters, Isolated, Surface Mount
Avnet Manufacturer Part #: NXE1S0505MC-R7
- RoHS 10 Compliant
- Tariff Charges
The NXE1S0505MC-R7 is a 1-output board-mount isolated SM DC/DC Converter, automated manufacturing process with substrate embedded transformer, offers increased product reliability and repeatability. The NXE1S0505MC-R7, industry standard footprint is compatible with existing designs. The NXE1S0505MC-R7 has a MSL rating 2 and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075 standard.
- Patents pending
- Low profile
- 3kVDC Isolation Hi-pot test
- Substrate embedded transformer
- Industry standard footprint
- Short-circuit protection
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 kV | ||
| null | ||
| null | ||
| 1 W | ||
| 5 V | ||
| Surface Mount Device | ||
| 200 mA | ||
| Fixed | ||
| 4.5 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE | ||
| null | ||
| Unregulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85044099 |
| Schedule B: | 85044099 |