PDP SEO Portlet

NCS6D1205C

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: NCS6D1205C
Secondary Manufacturer Part#: NCS6D1205C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
0.6|-0.6 A
600 mA
-600 mA
6 W
Regulated
5, -5 V
5 V
-5 V
ITE
32 mm
32 x 20 x 10.5 mm
10.5 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:300  Mult:15  
USD $: