PDP SEO Portlet

NCP15XH103F03RC

Thermistor NTC 10k Ohm ±1% 2-Pin 0402 Paper T/R

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: NCP15XH103F03RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP15XH103F03RC is a NTC thermistor. It is the element whose resistance falls with an increase in temperature, and find use in applications such as temperature sensing. NTC thermistor employs elements featuring high precision and good thermal response.

  • 10Kohm resistance
  • Resistance value tolerance of ±1%
  • Maximum voltage of 5V
  • Maximum operating current of 0.1mA
  • Typical dissipation constant of 1mW/?
  • Excellent solderability and high stability in environment
  • Excellent long time aging stability
  • High accuracy in resistance and B-Constant
  • UL/cUL certified product (UL1434, File No. E137188)
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
3455 K
± 1%
null
2 Pins
0402 [1005 Metric]
Surface Mount
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.02169
10000+
$0.02169
20000+
$0.02104
30000+
$0.02039
50000+
$0.01974
100000+
$0.01909
250000+
$0.01844
500000+
$0.01779
SubTotal:
$216.90