PDP SEO Portlet

MYBSP00502ABF

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 10 W, 1 Output, Fixed, 5 V, 2 A

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: MYBSP00502ABF
Secondary Manufacturer Part#: MYBSP00502ABF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MYBSP01201ABF/MYBSP00502ABF is an isolated, regulated, DC-DC converter for PoE PD that has an input range of 37-57Vdc with a typical efficiency of 84%(12Vout) and 80%(5Vout). This series is ideal for IEEE 802.3af compliant devices with input undervoltage lockout and output current limit safety features. This series also has detection and classification for compliant IEEE802.3af.

  • Support IEEE802.3af class0
  • Surface mount module
  • 2250VDC input-output isolation
  • Operating temperature range from -40 to +85°C
  • Module has self-protection features
  • Include input undervoltage lockout and output current limit
  • 80% efficiency (typ)

Technical Attributes

Find Similar Parts

Description Value
Fixed
SMD Open Frame
57 V
37 V
48 V
2.25 kV
1
2 A
10 W
Regulated
5 V
Industrial & ITE
26 mm
6.2 mm
14.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: