MGJ6T12150505MC-R7
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: MGJ6T12150505MC-R7
Secondary Manufacturer Part#: MGJ6T12150505MC-R7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount Device | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 5.2 kV | ||
| 3 | ||
| -40 to 105 °C | ||
| 0.24 A | ||
| 240 mA | ||
| 300 mA | ||
| 6 W | ||
| Regulated | ||
| 15, 5, 5 V | ||
| 15 V | ||
| -5 V | ||
| Gate Drive, Industrial & ITE | ||
| 31.24 mm | ||
| 31.24 x 22.61 x 14.45(Max) | ||
| 14.19 mm | ||
| 22.61 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |