PDP SEO Portlet

MEA1D2412SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: MEA1D2412SC
Secondary Manufacturer Part#: MEA1D2412SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEA1D2412SC is a 2-output 1W board-mount isolated DC/DC Converter with high performance and more efficient. The device offers improved regulation performance = 5% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1W.

  • No heat sink required
  • Industry standard pin-out
  • Power sharing on output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • Power density to 0.85W/cm³
  • 2.5% Maximum load regulation
  • 20mVp-p Maximum ripple and noise
  • 87% Typical efficiency

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1 kV
2
-40 to 85 °C
0.042|-0.042 A
42 mA
-42 mA
1 W
Unregulated
12, -12 V
12 V
-12 V
Industrial & ITE
19.5 mm
19.65 x 6.15 x 10.15 mm
6.8 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
0+
$0.00000