LQW15AN3N6C10D
Wirewound Inductor, 3.6 nH, 40 Milliohm, ± 0.2nH, 9.5 GHz, 900 mA, 0402 [1005 Metric]
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors/Chokes/Coils, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: LQW15AN3N6C10D
- RoHS 10 Compliant
- Tariff Charges
The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.
- Inductance value ranges from 1.1nH to 4.7µH
- EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
- ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
- Operating temperature range -55°C to +125°C
- Low DC resistance
- Extremely high Q (Quality factor) value
- Large currents can be supported
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.6 nH | ||
| 900 mA | ||
| ± 0.2nH | ||
| null | ||
| 0.04 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 0402 [1005 Metric] | ||
| 9.5 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |