LFB215G78SG8A170
Electromechanical Filter 5787.5MHz Freq.
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5787.5 MHz | ||
| BPF | ||
| Matte Tin | ||
| 260 | ||
| 2.2 dB | ||
| Chip Multilayer LC Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |