PDP SEO Portlet

LBUA0VG2BP-741

UWB Transceiver, 6.25 GHz to 8.25 GHz, 46 Pins, LGA

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: LBUA0VG2BP-741
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBUA0VG2BP-741 Type2BP is the ultra small UWB module which includes NXP's SR150 UWB chipset, clock, filters and peripheral components. It is ideally suited for general IoT devices including battery operated devices.

  • NXP trimension SR150 chipset, UWB channel 5,9 support
  • 3 antenna support (3D AoA or 2D AoA support), power calibration and Xtal calibration support
  • ARM cortex-M33 CPU core, - / 128KB CODE RAM, 128KB data RAM
  • Operating temperature range from -30 to 85°C
  • Maximum dimension is 6.6mm × 5.8mm × 1.2mm
  • Maximum supply voltage is 1.98V
  • UWB technology, SPI host interface
  • Resin moulded + conformal shielding structure
  • Internal X'tal (32.768KHz) sleep, internal X'tal (38.4MHz) system clock

Technical Attributes

Find Similar Parts

Description Value
8.25 GHz
6.25 GHz
LGA
46 Pins
85 °C
-30 °C
null
null
1.98 MV
1.71 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 9.00000
2000+
$9.00000
4000+
$8.40000
6000+
$8.18182
10000+
$7.97468
20000+
$7.77778
50000+
$7.59036
100000+
$7.41176
SubTotal:
$18,000.00