LBEE5XV1YM-574
Multiprotocol Module, Bluetooth 5.2, IEEE 802.11a/b/g/n/ac, 2.472GHz, 5.825GHz, 2.7V to 5.5V
Click image to enlarge
Manufacturer:Murata
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Multiprotocol Modules
Avnet Manufacturer Part #: LBEE5XV1YM-574
- RoHS 10 Compliant
- Tariff Charges
LBEE5XV1YM-574 is a Type 1YM shielded ultra-small dual band Wi-Fi® 11a/b/g/n/ac 2×2 MIMO + Bluetooth® 5.2 module. Type 1YM is a small and very high performance module based on NXP 88W8997 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac 2x2 MU-MIMO + Bluetooth® 5.2 BR/EDR/LE. The 88W8997 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.
- Supports IEEE 802.11a/b/g/n/ac specification: dual band 2.4GHz and 5GHz
- MU-MIMO with 20MHz, 40MHz and 80MHz channels
- Up to MCS9 data rates (866Mbps)
- WLAN interface: PCIe 3.0, SDIO 3.0, USB 2.0 & 3.0
- Bluetooth interface: HCI UART, SDIO 3.0, USB 2.0 & 3.0, and PCM
- Temperature range from - 30°C to 85°C
- Dimension is 11.8 x 8.4 x 1.3mm
- Surface-mount type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MHF4 | ||
| 390 Mbps | ||
| null | ||
| 2.4GHz, 5GHz | ||
| No | ||
| 11.8mm x 8.4mm x 1.3mm | ||
| null | ||
| null | ||
| null | ||
| IEEE 802.11a/b/g/n/ac | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 19 dBm | ||
| 802.11a/b/g/n/ac | ||
| 2.4GHz, 5GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 85176290 |
| Schedule B: | 85176290 |