LBEE5CJ1XK-687
Bluetooth, IEEE 802.11a/b/g/n, Bluetooth 5.2 BR/EDR/LE, 2.4GHz, 5GHz, 2.7 V to 5.5 V
- RoHS 10 Compliant
- Tariff Charges
LBEE5CJ1XK-687 is a Type 1XK shielded ultra small dual band Wi-Fi® 11a/b/g/n + Bluetooth® 5.2 Module. Type 1XK is a small and high performance module based on NXP IW416 combo chipset which supports Wi-Fi® 802.11a/b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 150 Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO 3.0 interface. The Bluetooth® section supports high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data. The IW416 implements sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 1XK module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz & 5GHz Wi-Fi® + Bluetooth® module
- Dimension is 9.1 x 8.3 x 1.3mm
- FCC/IC certified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCB Trace, U.FL Connector | ||
| No | ||
| 9.1mm x 8.3mm x 1.3mm | ||
| null | ||
| null | ||
| null | ||
| IEEE 802.11a/b/g/n | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 2.412GHz to 2.472GHz, 5.745GHz to 5.825GHz, 2.402GHz to 2.48GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 85176290 |
| Schedule B: | 85176290 |