PDP SEO Portlet

GRT033C80J224KE01D

SMD Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, 0201 [0603 Metric], ± 10%, X6S, GRT Series, 0.6 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRT033C80J224KE01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRT033C80J224KE01D is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.

  • 0.22µF capacitance and ±10% capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • X6S dielectric characteristic
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 105°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • AEC-Q200 automotive qualified (grade 2 or grade 3)

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GRT Series
± 10%
0.6 mm
0.3 mm
null
6.3 V
AEC-Q200
0201 [0603 Metric]
105 °C
0.22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00