PDP SEO Portlet

GRM155C80J475MEAAD

SMD Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, 0402 [1005 Metric], ± 20%, X6S, GRM Series, 1 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM155C80J475MEAAD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM155C80J475MEAAD is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 4.7µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X6S
  • 0402 [1005 Metric] case size
  • 6.3V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GRM Series
± 20%
1 mm
0.5 mm
null
6.3 V
null
0402 [1005 Metric]
105 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00