PDP SEO Portlet

GJM0335C1E3R0BB01D

SMD Multilayer Ceramic Capacitor, 3 pF, 25 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0, GJM Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GJM0335C1E3R0BB01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GJM0335C1E3R0BB01D is a GJM series, high Q, high frequency chip multilayer ceramic capacitor for consumer electronics & industrial equipment. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation. Also suitable for handheld and cellular, Bluetooth®, VCO, WLAN, PA modules, wireless modems, RKE, wireless PDAs, antenna tuning and GPS applications.

  • 3pF capacitance and ±0.1pF capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GJM Series
± 0.1pF
0.6 mm
0.3 mm
null
25 V
null
0201 [0603 Metric]
125 °C
3 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85329000
Schedule B: 85329000
In Stock :  30,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.00682
15000+
$0.00682
30000+
$0.00672
45000+
$0.00663
75000+
$0.00654
150000+
$0.00637
375000+
$0.00621
750000+
$0.00605
SubTotal:
$102.30