PDP SEO Portlet

GCM31CC71E106KA03K

SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 1206 [3216 Metric], ± 10%, X7S, GCM Series, 3.2 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM31CC71E106KA03K
Secondary Manufacturer Part#: GCM31CC71E106KA03K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM31CC71E106KA03K is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 10µF
  • 1206 [3216 Metric]
  • Capacitance tolerance is ±10%
  • X7S dielectric characteristic
  • Rated voltage is 25VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 3.2 x 1.6 x 1.6mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000