PDP SEO Portlet

GCM1885C2A221JA16D

SMD Multilayer Ceramic Capacitor, 220 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0, GCM Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM1885C2A221JA16D
Secondary Manufacturer Part#: GCM1885C2A221JA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM1885C2A221JA16D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 220pF
  • 0603 [1608 Metric]
  • Capacitance tolerance is ±5%
  • C0G / NP0 dielectric characteristic
  • Rated voltage is 100VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 1.6 x 0.8 x 0.8mm
  • Temperature compensating type

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 5%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000