PDP SEO Portlet

GCM155R71H102KA37D

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, GCM Series, 1 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM155R71H102KA37D
Secondary Manufacturer Part#: GCM155R71H102KA37D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM155R71H102KA37D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 1000pF
  • 0402 [1005 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 50VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 1.0 x 0.5 x 0.5mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
10%
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00292
50000+
$0.00265
100000+
$0.00243
250000+
$0.00225
500000+
$0.00209
1000000+
$0.00195
2000000+
$0.00183