GA355DR7GF472KW01L
Ceramic Suppression Capacitor, 4700 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 2220 [5750 Metric]
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: GA355DR7GF472KW01L
Secondary Manufacturer Part#: GA355DR7GF472KW01L
- RoHS 10 Compliant
- Tariff Charges
GA355DR7GF472KW01L is a safety standard certified chip multilayer ceramic capacitor for general purpose applications.
- 4700pF capacitance, ±10% capacitance tolerance
- 4.0mm min distance between external terminals
- 0.3mm min external terminal size
- 250VAC(r.m.s.) rated voltage, ±15.0% capacitance change rate
- X7R(EIA) temperature characteristics (complied standard)
- 5.7±0.4mm length, 5.0±0.4mm width, 2.0+0/-0.3mm thickness
- Temperature range from -55 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4,700 pF | ||
| ± 10% | ||
| 2220 [5750 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| X1 / Y2 | ||
| 250 Vac | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |