PDP SEO Portlet

DVE0125V2NBC

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: DVE0125V2NBC
Secondary Manufacturer Part#: DVE0125V2NBC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
25 A
25 A
300 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.9 x 13.2 mm
11.7 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 4205001000
Schedule B: 4205005000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
0+
$0.00000