PDP SEO Portlet

DLW21SN900SQ2L

Choke, Common Mode, 90 Ohm, 330 mA, 0805 [2012 Metric]

Official logo for Murata
Manufacturer:Murata
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: DLW21SN900SQ2L
Secondary Manufacturer Part#: DLW21SN900SQ2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DLW21S series from Murata are wire wound common mode chokes. DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling. Typical applications include USB lines of PC, peripheral equipment, LVDS lines of Note PCs, LCDs and USB lines of small digital AV equipment such as digital cameras.

  • 2.0mm x 1.2mm x 1.2mm case size
  • Operating temperature range -40°C to +85°C
  • Common mode impedance range from 67ohm to 500 ohm at 100MHz
  • High common mode impedance at high frequency effects excellent noise suppression performance
  • Rated voltage of 50VDC
  • Minimum insulation resistance of 10Mohm

Technical Attributes

Find Similar Parts

Description Value
330 mA
90 Ohm
0805 [2012 Metric]
1.2 mm
2 mm
DLW21S Series
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.17629
4000+
$0.16609
6000+
$0.16379
10000+
$0.16150
20000+
$0.15666
50000+
$0.15181
100000+
$0.14697